| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DRTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC43DRTS |
EBC43DRTS
| Heilind Number: | SULEBC43DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DRTS |
| ECAD Model: |
Specifications
Detailed Description
This high-quality female PCB connector, SKU EBC43DRTS, features a durable construction of PBT and Phosphor Bronze with Gold contact plating, ensuring reliable performance. With a 3A amperage and 700VAC voltage rating, it meets stringent electrical requirements. The connector offers two rows of 86 positions each, with a 2.54mm pitch for efficient PCB connections. Its straight orientation and side-hole mount type facilitate easy installation. Operating flawlessly in harsh environments, it has a wide temperature range of -65 to 125°C. The Full Bellow contact type and Matte Tin termination plating further enhance its functionality. Ideal for board-to-board and card edge connections, this connector is a crucial component for various electronic applications.

