EBC43DRXH

Heilind Number:SULEBC43DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRXH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DRXH

Detailed Description

Introducing the EBC43DRXH, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows for secure connections, this connector features a clearance hole mount type and termination method through-hole for easy installation. Constructed with durable PBT and phosphor bronze materials, it ensures reliable conductivity with a 3A amperage and 700VAC voltage rating. The gold-plated phosphor bronze contacts offer excellent corrosion resistance, while the full bellow design guarantees optimal signal transmission. With 86 positions and a pitch of 2.54mm (.1 in), it provides ample connectivity in compact spaces. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, measuring at 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, makes it suitable for various PCB applications. The matte tin termination plating ensures long-term durability. RoHS compliant and meticulously engineered, the EBC43DRXH is a top choice for professionals in need of high-reliability connectors.