EBC43DRXI

Heilind Number:SULEBC43DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRXI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DRXI

Detailed Description

This PBT and Phosphor Bronze female connector, with SKU EBC43DRXI, is designed for high-performance applications requiring a reliable power transmission. Operating at an amperage of 3A and a voltage of 700VAC, it ensures efficient power delivery. Featuring two rows of 86 positions with a pitch of 2.54mm, it offers ample connectivity options. The straight orientation and threaded mount type make installation easy and secure. With contact material made of gold-plated phosphor bronze and termination plating in matte tin, it guarantees excellent conductivity and durability. Its full bellow contact type and through-hole termination method further enhance its reliability. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. Measuring 10.95mm in height and 10.16mm in width, this connector is compact yet robust, perfect for board-to-board PCB connections and card edge applications. Whether in industrial settings or aerospace, this EBC43DRXI connector is a dependable choice for high-reliability requirements.