EBC43DRXN

Heilind Number:SULEBC43DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DRXN

Detailed Description

Introducing the EBC43DRXN, a high-performance board-to-board PCB connector designed for seamless electrical connections in demanding environments. Constructed with precision-engineered PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees reliable power transmission. Featuring a female gender, straight orientation, and two rows with 86 positions, it offers versatile connectivity options. The contact material is gold-plated Phosphor Bronze, providing superior signal integrity. Its thru-hole termination method and 2.54mm pitch make installation easy. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector's compact design, with dimensions of 10.95mm in height and 10.16mm in width, allows for efficient PCB layout. Trust the EBC43DRXN for secure and efficient board-to-board connections in your electronic designs.