EBC43DRYH-S13

Heilind Number:SULEBC43DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DRYH-S13

Detailed Description

The EBC43DRYH-S13 connector is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 86 female contacts, it ensures reliable connectivity in tight spaces. The use of PBT and phosphor bronze materials, along with gold-plated contacts, guarantees optimal signal transmission and corrosion resistance. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating at a voltage of 700 VAC and amperage of 3 A, it meets stringent electrical requirements. The connector's full bellow contact type and straddle orientation further enhance its durability and stability. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. Matte tin termination plating adds to its longevity. This connector, part of the EBC43DRYHS13 series, is the perfect choice for industries where reliability is paramount.