| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DRYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC43DRYH |
EBC43DRYH
| Heilind Number: | SULEBC43DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DRYH |
| ECAD Model: |
Specifications
Detailed Description
SKU EBC43DRYH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and amperage of 3A, it ensures reliable power transmission. The connector features two rows with a total of 86 positions, offering ample connectivity options. Its straight orientation and clearance hole mount type make installation easy. Made of PBT and phosphor bronze with gold plating, it guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The full bellow contact type and matte tin termination plating further enhance its reliability. Perfect for use in aerospace, defense, and other high-reliability industries, this connector meets the stringent performance standards of EBC43DRYH.

