EBC43DRYI-S13

Heilind Number:SULEBC43DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DRYI-S13

Detailed Description

Designed for high reliability board-to-board PCB connections, the EBC43DRYI-S13 is a female connector with two rows and 86 positions, making it ideal for complex electronic systems. Its threaded mount type and card extender termination method ensure secure and durable installation. Constructed with PBT and phosphor bronze materials and featuring gold contact plating, this connector guarantees optimal conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power applications. The full bellow contact type and straddle orientation offer efficient signal transmission. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, saves valuable PCB space. The matte tin termination plating ensures compatibility with various soldering processes. Trust the EBC43DRYIS13 for high-performance connectivity in aerospace, defense, and other demanding industries.