EBC43DRYI

Heilind Number:SULEBC43DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DRYI

Detailed Description

Introducing EBC43DRYI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 86 positions, ensuring secure and reliable connectivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation and threaded mount type make installation easy and secure. The termination method is through-hole, and the termination plating is matte tin. With a tail length of 11.18mm, connector height of 10.95mm, and width of 10.16mm, it offers a compact yet robust solution for your connectivity needs. Ideal for aerospace, defense, and industrial applications, the EBC43DRYI is a reliable choice for high-reliability systems.