EBC43DRYN-S13

Heilind Number:SULEBC43DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DRYN-S13

Detailed Description

Experience seamless board-to-board connectivity with the EBC43DRYN-S13 connector. This female connector, featuring PBT and phosphor bronze construction, is designed for optimal performance in a variety of applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. Its 86 positions and 2 rows offer ample connectivity options, while the gold-plated phosphor bronze contacts guarantee low contact resistance. The full bellow contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for even the most demanding environments. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures robust and durable connections. Trust the EBC43DRYNS13 for high-performance board-to-board and card edge connectivity solutions.