EBC43DRYN

Heilind Number:SULEBC43DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRYN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DRYN

Detailed Description

Introducing the EBC43DRYN, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a compact pitch of 2.54mm (.1 in) and featuring 86 gold-plated contacts, this connector ensures seamless connectivity in demanding environments. The female gender and straight orientation make it easy to integrate into your system, while the full bellow contact type guarantees secure contact with zero signal loss. Constructed with durable materials like PBT and phosphor bronze, and rated for an impressive 700 VAC, 3A, and operating temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. With a termination method of thru hole and termination plating of matte tin, installation is straightforward and long-lasting. Trust the EBC43DRYN for your critical connectivity needs.