EBC43DRYS-S13

Heilind Number:SULEBC43DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DRYS-S13

Detailed Description

The EBC43DRYS-S13 Connector, featuring a durable construction of PBT and Phosphor Bronze, is a high-performance component designed for reliable board-to-board connections. With a current rating of 3A and a voltage capacity of 700 VAC, this female connector offers secure power transmission. Its two rows, side-hole mount type, and card extender termination method ensure easy and stable installation. The gold-plated phosphor bronze contacts with full bellow design guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With 86 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB applications. Its compact form factor, with a height of 10.95mm and width of 10.16mm, optimizes space utilization. The matte tin termination plating enhances soldering reliability. Whether for industrial or commercial use, the EBC43DRYS-S13 is a dependable choice for high-reliability connections.