EBC43DRYS

Heilind Number:SULEBC43DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DRYS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DRYS

Detailed Description

Introducing the EBC43DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision-engineered PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and 86 positions with a 3A amperage rating, it offers ample power transmission capabilities. The female connector, with two rows and side hole mount type, allows for easy integration. Gold-plated contacts on Phosphor Bronze ensure optimal signal conductivity, while matte tin termination plating enhances durability. With a voltage rating of 700VAC and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and full bellow contact type further enhance its versatility. With a compact size, measuring 10.95mm in height and 10.16mm in width, the EBC43DRYS is ideal for space-constrained designs. Trusted for quality and performance, this connector is a vital component in any electronics assembly.