EBC43DSXN

Heilind Number:SULEBC43DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DSXN
Amperage:3 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DSXN

Detailed Description

The EBC43DSXN is a high-performance board-to-board PCB connector designed for seamless electronic connections. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity even in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent industry standards for power transmission. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. With 43 positions and a 2.54mm pitch, it offers ample room for intricate circuitry. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for use in a wide range of applications. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it suitable for space-constrained installations. The matte tin termination plating not only enhances durability but also complies with environmental regulations. Perfect for high-reliability electronic systems, the EBC43DSXN is a cornerstone of efficient connectivity in modern technology.