EBC43DSXS

Heilind Number:SULEBC43DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:43
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:43
SKU:SULEBC43DSXS

Detailed Description

The EBC43DSXS Board-to-Board PCB Connector is a high-performance component designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a female gender, with a single row and side hole mount type for easy installation. Its termination method through-hole ensures secure connections, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for demanding applications. The full bellow contact type and straight orientation further enhance its reliability. Boasting 43 positions and a tail length of 4.06mm, it offers versatility in PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries. Its compact design, with a connector height of 10.95mm and width of 10.16mm, makes it space-efficient. The termination plating of matte tin ensures durability. Whether for consumer electronics or industrial machinery, the EBC43DSXS is a top choice for seamless and efficient board-to-board connections.