EBC43DTAH

Heilind Number:SULEBC43DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DTAH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DTAH

Detailed Description

Introducing the EBC43DTAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for seamless integration on your PCB. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity even in harsh environments, rated for up to 700VAC. The loop bellow contact type and right-angle orientation offer versatility in connectivity. With a total of 86 positions and a tail length of 2.54mm, it provides ample room for complex circuitry. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its clearance hole mount and thru-hole termination method make installation easy and secure. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on your board. Trust the EBC43DTAH for efficient and durable board-to-board connections in your electronic designs.