EBC43DTAI

Heilind Number:SULEBC43DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DTAI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DTAI

Detailed Description

Introducing the EBC43DTAI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers efficient and reliable connectivity. Featuring a female gender and threaded mount type, it ensures secure installation. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its loop bellow contact type and right-angle orientation optimize space utilization in tight layouts. With 86 positions and a tail length of 2.54mm, it accommodates complex PCB designs. The termination method is through-hole with matte tin plating for robust solder connections. With an operating temperature range of -65 to 125°C, it is reliable in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, the EBC43DTAI is compact yet efficient. Perfect for aerospace, defense, and industrial applications, this connector meets the highest standards of performance and durability. Upgrade your connectivity solutions with the EBC43DTAI.