EBC43DTAN

Heilind Number:SULEBC43DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DTAN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DTAN

Detailed Description

Introducing the EBC43DTAN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a gender specification of female and two rows for efficient connectivity, this connector features a contact material of durable phosphor bronze with gold plating, ensuring optimal signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it offers secure power delivery. The termination method of thru-hole mounting guarantees stability during usage. Its loop bellow contact type and right-angle orientation further enhance functionality. With 86 positions and a pitch of 2.54mm, this connector provides ample connectivity options. It boasts a wide operating temperature range of -65 to 125°C, suitable for diverse environments. The matte tin termination plating adds to its longevity. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Perfect for applications requiring high reliability, the EBC43DTAN is a top choice for engineers and manufacturers in need of quality connectors.