EBC43DTAS

Heilind Number:SULEBC43DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DTAS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DTAS

Detailed Description

The EBC43DTAS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 86 gold-plated contact positions, this connector ensures reliable signal transmission in complex electronic systems. The female connector features a side hole mount type and loop bellow contact type, ideal for right-angle orientation. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, it guarantees stable performance even in harsh environments. The termination method of through-hole soldering with matte tin plating further enhances its reliability. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful, making it a perfect choice for aerospace, military, and industrial applications where high reliability is essential.