| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DTAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC43DTAT |
EBC43DTAT
| Heilind Number: | SULEBC43DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DTAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC43DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With gold-plated contacts and a loop bellow contact type, it guarantees secure signal transmission with minimal signal loss. The right-angle orientation and threaded mount type offer flexibility in installation, while the 700 VAC voltage rating provides robust insulation. With 86 positions and a pitch of 2.54mm, it allows for high-density connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the EBC43DTAT for your critical connectivity needs.

