| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DTBD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC43DTBD-S189 |
EBC43DTBD-S189
| Heilind Number: | SULEBC43DTBD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DTBD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC43DTBD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with a total of 86 gold-plated contacts made of phosphor bronze, it guarantees excellent conductivity. The loop bellow contact type and right-angle orientation offer efficient signal transfer in compact spaces. Its clearance hole mount type and through-hole termination method ensure secure attachment to the PCB. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh environments. The EBC43DTBDS189 is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.

