EBC43DTBD

Heilind Number:SULEBC43DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DTBD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DTBD

Detailed Description

This high-performance board-to-board PCB connector, SKU EBC43DTBD, boasts a female gender with two rows, making it ideal for secure connections in electronic assemblies. With a durable construction featuring PBT and Phosphor Bronze materials, it ensures reliable conductivity. The contact plating of gold enhances signal transmission efficiency, while the clearance hole mount type and thru-hole termination method offer easy installation. Operating at a voltage of 700 VAC and an amperage of 3 A, this connector is suitable for various power and signal applications. Its right-angle orientation and loop bellow contact type further optimize space utilization. With 86 positions and a tail length of 4.57 mm, it provides ample connectivity options. The matte tin termination plating guarantees long-term durability, even in harsh environments with an operating temperature range of -65 to 125 °C. Measuring 15.49 mm in height and 9.4 mm in width, this connector is compact yet highly efficient, meeting the demands of modern electronic designs. Whether in industrial, automotive, or aerospace settings, the EBC43DTBD connector ensures seamless connectivity, making it a must-have component for any PCB assembly project.