EBC43DTBI-S189

Heilind Number:SULEBC43DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DTBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DTBI-S189

Detailed Description

Introducing the EBC43DTBIS189 Board To Board PCB Connector, a high-performance solution for your connectivity needs. Constructed with durable PBT and Phosphor Bronze materials, this female connector features two rows, threaded mount type, and Thru Hole termination method for secure installation. Boasting a contact rating of 3A and 700VAC, it ensures reliable power transmission. The gold-plated Phosphor Bronze contacts and Matte Tin termination plating guarantee excellent conductivity and corrosion resistance. With a right-angle orientation, 86 positions, and a compact design measuring 15.49mm in height and 9.4mm in width, it offers versatility in various space-constrained applications. Operating flawlessly in extreme temperatures ranging from -65°C to 125°C, this connector is suitable for demanding environments. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EBC43DTBIS189 delivers exceptional performance and durability. Upgrade your connectivity setup with this premium connector, meeting the highest standards in quality and reliability.