| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC43DTBN |
EBC43DTBN
| Heilind Number: | SULEBC43DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC43DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is ideal for use in industrial and aerospace settings. The right-angle orientation and 86 positions make it versatile for various layout requirements. The termination method of thru hole with matte tin plating guarantees secure and stable connections. With a compact size of 9.4mm width and 15.49mm height, it is perfect for space-constrained designs. Trust the EBC43DTBN for efficient and durable board-to-board connections.

