EBC43DTBS

Heilind Number:SULEBC43DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DTBS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DTBS

Detailed Description

Introducing the EBC43DTBS, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector ensures reliable power and signal transmission. Boasting a 3A amperage rating and a voltage capacity of 700 VAC, it is ideal for various applications. The two rows of gold-plated Loop Bellow contacts, each with 86 positions, guarantee efficient data transfer. Its side hole mount type and thru-hole termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet durable. Perfect for use in aerospace, defense, and industrial systems, the EBC43DTBS is a dependable solution for your connectivity needs.