EBC43DTBT

Heilind Number:SULEBC43DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DTBT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DTBT

Detailed Description

The EBC43DTBT is a high-performance female board-to-board PCB connector featuring two rows of 86 contacts, designed for secure and reliable connections in electronic assemblies. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for demanding applications. Its threaded mounting and through-hole termination ensure robust attachment to PCBs, while the loop bellow contact type and gold-plated phosphor bronze contacts guarantee excellent conductivity and signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of just 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating, it offers enhanced durability and solderability. Overall, the EBC43DTBT is a reliable and high-quality solution for your board-to-board connectivity needs.