EBC43DTKD-S288

Heilind Number:SULEBC43DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DTKD-S288

Detailed Description

Introducing the EBC43DTKD-S288, a high-performance board-to-board PCB connector designed for precision electronic applications. This female connector features two rows with a total of 86 positions, ensuring seamless connectivity. Crafted with durable PBT and Phosphor Bronze materials, it guarantees reliability in operation, even in harsh environments. The termination method, through Card Extender, offers easy installation. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of devices. Gold-plated contact surfaces ensure optimal signal transmission, while the loop bellow contact type and straddle orientation enhance stability. Operating efficiently in temperatures ranging from -65 to 125°C, it meets the demands of various industries. With matte tin termination plating, this connector complies with quality standards. Ideal for demanding applications, the EBC43DTKDS288 is a must-have component for effective PCB connections.