| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DTKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEBC43DTKD |
EBC43DTKD
| Heilind Number: | SULEBC43DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC43DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The gold-plated contact surfaces guarantee low contact resistance and high reliability. Its dual-row design with 86 positions allows for versatile connectivity options. The straight orientation and clearance hole mount type offer easy installation on PCBs. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. Trust the EBC43DTKD for secure and efficient board-to-board connections in your electronic systems.

