EBC43DTKI

Heilind Number:SULEBC43DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DTKI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DTKI

Detailed Description

The EBC43DTKI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows and a straight orientation, this connector offers secure threaded mounting and reliable thru-hole termination. With a pitch of 2.54mm and a contact type of Loop Bellow, it ensures efficient signal transmission. Constructed with PBT and Phosphor Bronze materials, it guarantees durability and conductivity. Gold contact plating and matte tin termination plating further enhance its performance, withstanding up to 700VAC of voltage. With 86 positions and a tail length of 4.83mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient while meeting high reliability standards. Catering to applications in aerospace, defense, and industrial sectors, the EBC43DTKI is the perfect choice for mission-critical connectivity needs.