EBC43DTKN

Heilind Number:SULEBC43DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DTKN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DTKN

Detailed Description

The EBC43DTKN is a high-performance PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures durability and efficient conductivity. With a current rating of 3A and voltage capability of 700VAC, it is suitable for both low and high-power requirements. The female gender, two rows, and straight orientation make it easy to integrate into circuit boards. Its loop bellow contact type and gold plating guarantee secure connections with minimal signal loss. Operating smoothly in temperatures ranging from -65 to 125°C, and with matte tin termination plating, it offers dependable performance even in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet offers 86 positions for versatile connectivity options. Perfect for industrial, aerospace, and telecommunications systems, this connector, with SKU EBC43DTKN, is a trusted choice for high-reliability applications.