EBC43DTKS

Heilind Number:SULEBC43DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DTKS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DTKS

Detailed Description

Introducing the EBC43DTKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female connector, along with its two rows and side-hole mount type, offers versatility in installation. Its straight orientation and loop bellow contact type provide a secure fit for 86 positions. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. The matte tin termination plating enhances its durability. Measuring at 15.49mm in height and 9.4mm in width, the EBC43DTKS is compact yet efficient, making it an ideal choice for your connectivity needs.