EBC43DTKT

Heilind Number:SULEBC43DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DTKT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DTKT

Detailed Description

Introducing the EBC43DTKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts, this connector ensures a secure and reliable connection. With a pitch of 2.54mm, it offers efficient signal transmission. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability. Operating at voltage levels of up to 700VAC and amperages of 3A, it is suitable for a wide range of electronic devices. The straight orientation and threaded mount type facilitate easy installation. With 86 positions and a tail length of 4.83mm, it allows for versatile connectivity. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Matte tin termination plating ensures long-term performance. Consider the EBC43DTKT for your next project requiring high-reliability connections.