EBC43DTMD-S189

Heilind Number:SULEBC43DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DTMD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DTMD-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DTMD-S189

Detailed Description

Introducing the EBC43DTMD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender and right-angle orientation make it versatile for various setups. Its dual-row design with 86 positions allows for efficient signal transmission. Gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The clearance hole mount type and thru-hole termination method provide easy installation onto PCBs. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space while delivering exceptional performance. Ideal for aerospace, military, and industrial applications, the EBC43DTMDS189 is a reliable solution for your connectivity needs.