EBC43DTMD

Heilind Number:SULEBC43DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DTMD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DTMD

Detailed Description

Introducing the EBC43DTMD, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures long-lasting performance even in demanding environments. The female gender, right-angle orientation, and 2-row design make it versatile for various PCB layouts. Its 86 gold-plated loop bellow contacts, with a pitch of 2.54mm, guarantee optimal conductivity and signal integrity. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent electrical requirements. The connector's clearance hole mount type and thru-hole termination method simplify installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it offers reliability in extreme conditions. The compact size of 9.4mm width and 15.49mm height, with a tail length of 6.35mm, allows for space-saving integration. Ideal for high-speed data transmission, industrial automation, and aerospace applications, the EBC43DTMD is the perfect choice for your connectivity needs.