EBC43DTMH-S189

Heilind Number:SULEBC43DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DTMH-S189

Detailed Description

EBC43DTMH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The female connector with two rows and 86 positions offers ample connectivity options. Its right-angle orientation and clearance hole mount type facilitate easy installation. The contact material of Phosphor Bronze with gold plating guarantees low contact resistance and enhanced durability. With a pitch of 2.54mm, it provides precise signal transmission. Operating efficiently in a wide temperature range of -65 to 125°C, it is suitable for industrial applications. The matte tin termination plating ensures secure soldering. Overall, the EBC43DTMH-S189 is a reliable solution for high-speed data and power transmission in various electronic devices.