EBC43DTMH

Heilind Number:SULEBC43DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DTMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DTMH

Detailed Description

Introducing the EBC43DTMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 86 contacts, allowing for efficient data transmission. The contact material, made of Phosphor Bronze with Gold plating, ensures reliable connectivity and signal integrity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets the requirements of various electronic systems. The termination method, through-hole clearance hole, and right-angle orientation offer flexibility in installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable PCB space. The matte tin termination plating enhances durability. Ideal for telecommunications, aerospace, and industrial applications, the EBC43DTMH guarantees high performance and long-term reliability.