EBC43DTMI-S189

Heilind Number:SULEBC43DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DTMI-S189

Detailed Description

Introducing the EBC43DTMI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 86 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and longevity. The threaded mount type and thru-hole termination method provide secure and stable installation. Operating flawlessly in a wide temperature range from -65°C to 125°C, it is ideal for harsh environments. The right-angle orientation and loop bellow contact type offer flexibility in connectivity. Measuring 15.49mm in height and 9.4mm in width, with a pitch of 2.54mm, it is suitable for compact designs. Matte tin termination plating enhances solderability. Certified for quality, this connector is a must-have for high-reliability applications.