EBC43DTMI

Heilind Number:SULEBC43DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DTMI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DTMI

Detailed Description

Introducing the EBC43DTMI, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. With a compact form factor and a durable construction featuring PBT and Phosphor Bronze materials, this connector is suitable for demanding industrial applications. The female gender, two rows, and threaded mount type ensure secure installation on PCBs. Equipped with gold-plated contacts and a loop bellow contact type, it guarantees excellent conductivity and signal integrity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The right-angle orientation and 86 positions offer versatility in connectivity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environmental conditions. Ideal for use in aerospace, defense, and telecommunications industries, the EBC43DTMI is a dependable solution for your connectivity needs.