EBC43DTMN-S189

Heilind Number:SULEBC43DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DTMN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DTMN-S189

Detailed Description

The EBC43DTMN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female gender connector has two rows, each with 43 positions, offering ample connectivity options. Its right-angle orientation and loop bellow contact type make it ideal for space-constrained installations. With Gold contact plating and Matte Tin termination plating, it guarantees low contact resistance and long-term durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its compact design, measuring 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. The EBC43DTMN-S189 is a versatile and reliable solution for your connectivity needs.