EBC43DTMN

Heilind Number:SULEBC43DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DTMN

Detailed Description

The EBC43DTMN is a high-performance board-to-board PCB connector designed for seamless electronic connectivity. Featuring a female gender with two rows of 86 positions, this connector ensures efficient signal transmission. Its loop bellow contact type, made of durable phosphor bronze with gold plating, guarantees reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for various environments. The right-angle orientation and through-hole termination method offer versatility in installation. Measuring at a compact height of 15.49mm and width of 9.4mm, it's suitable for space-constrained applications. The matte tin termination plating enhances durability, making it a dependable choice for demanding electronic systems. Trust the EBC43DTMN for superior performance in critical connections.