EBC43DTMS-S189

Heilind Number:SULEBC43DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DTMS-S189

Detailed Description

Featuring a durable construction of PBT and phosphor bronze, EBC43DTMS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Its female gender and right-angle orientation, along with side-hole mount type and thru-hole termination method, offer versatile installation options. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With two rows and 86 positions, this connector allows for complex board connections. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. Compliant with industry standards, this connector is ideal for use in aerospace, defense, and other high-reliability applications.