EBC43DTMS

Heilind Number:SULEBC43DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DTMS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DTMS

Detailed Description

Introducing the EBC43DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and phosphor bronze materials, this female connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and side-hole mount type offer versatility in installation. Gold-plated phosphor bronze contacts guarantee low contact resistance and durability. With 86 positions and a pitch of 2.54mm, this connector provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, it is built to withstand harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. This connector, with matte tin termination plating, complies with industry standards for reliability. From telecommunications to aerospace, the EBC43DTMS is the perfect choice for high-reliability connectivity solutions.