EBC43DTMT-S189

Heilind Number:SULEBC43DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DTMT-S189

Detailed Description

Featuring a sturdy construction of PBT and Phosphor Bronze, the EBC43DTMT-S189 connector is designed for reliable performance in demanding environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, this female connector ensures efficient power transmission. Its threaded mount type and thru-hole termination method guarantee secure installation on PCBs. The contact material of Phosphor Bronze with Gold plating offers excellent conductivity and corrosion resistance. With two rows and 86 positions, it provides ample connectivity options. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications in industries such as aerospace, defense, and telecommunications. Its compact dimensions, with a connector height of 15.49mm and width of 9.4mm, make it ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures durability and longevity. Classified under the category of Board to Board PCB Connectors and Card Edge Connectors, the EBC43DTMT-S189 is a high-performance solution for your connectivity needs.