EBC43DTMT

Heilind Number:SULEBC43DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DTMT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DTMT

Detailed Description

Introducing our high-performance EBC43DTMT PCB connector, featuring a robust construction of PBT and Phosphor Bronze for unparalleled durability. With a current rating of 3A and a voltage capacity of 700VAC, this connector is designed for reliable power transmission in demanding applications. The female gender, right-angle orientation, and threaded mount type make it versatile for various PCB setups. Boasting 86 gold-plated Loop Bellow contacts with a pitch of 2.54mm, it ensures secure and low-resistance connections. Operating flawlessly within a wide temperature range of -65 to 125°C, it's ideal for industries requiring reliability in extreme conditions. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient without compromising performance. With Matte Tin termination plating, it guarantees long-term corrosion resistance. Trust the EBC43DTMT for seamless board-to-board and card edge connections in your electronic systems.