EBC43HREH

Heilind Number:SULEBC43HREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43HREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43HREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:43
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:43
SKU:SULEBC43HREH

Detailed Description

Introducing SKU EBC43HREH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in challenging environments. Featuring a straight orientation and clearance hole mount type, it offers easy installation on PCBs. The 43 female contacts, made of gold-plated phosphor bronze, guarantee optimal signal transmission with a current rating of 3A and voltage withstand of 700VAC. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its full bellow contact type and eyelet termination method provide secure and stable connections. Measuring 10.95mm in height and 10.16mm in width, it is compact yet robust. With matte tin termination plating, it ensures long-term durability. This connector, part of our extensive range of hi-rel products, is a top choice for engineers and manufacturers seeking premium quality components.