EBC44DCAD-S189

Heilind Number:SULEBC44DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCAD-S189

Detailed Description

The PBT & Phosphor Bronze Female Connector, featuring a current rating of 3 A and two rows for efficient connectivity, is essential for your PCB assembly needs. With a sturdy mount type of Clearance Hole and termination method of Thru Hole, it ensures secure and reliable attachment. The contact material of Phosphor Bronze with Gold plating guarantees optimal conductivity, while the hairpin contact type and right-angle orientation facilitate convenient usage. Boasting 88 positions and a voltage rating of 700 VAC, this connector is suitable for high-performance applications. Operating flawlessly in a wide temperature range from -65 to 125 °C, it offers durability and stability. The 2.54 mm pitch and .1-inch tail length, along with a compact size of .61 inches in height and 9.4 mm in width, make it space-efficient. With termination plating of Matte Tin and compliance with various quality standards, this connector is ideal for hi-rel use in industries requiring precision and reliability. Meet your connectivity requirements seamlessly with the EBC44DCADS189.