EBC44DCAD

Heilind Number:SULEBC44DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC44DCAD

Detailed Description

Introducing the EBC44DCAD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring two rows for secure attachment, it offers a clearance hole mount type and thru-hole termination method for easy installation. The gold-plated contacts provide excellent conductivity, with a current rating of 3A and voltage capacity of 700VAC. Its hairpin contact type and right-angle orientation make it ideal for compact designs. With 88 positions and a tail length of 2.54mm, it offers versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance under extreme conditions. Measuring at .61 inches in height and 9.4mm in width, it provides a compact solution for your PCB connectivity needs. With matte tin termination plating, it ensures long-lasting durability. The EBC44DCAD is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.