EBC44DCAH-S189

Heilind Number:SULEBC44DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCAH-S189

Detailed Description

Introducing the EBC44DCAH-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and two rows of 88 female contacts, this connector ensures secure and efficient connections. Constructed with durable PBT and Phosphor Bronze materials, it offers reliable performance even in extreme operating temperatures ranging from -65 to 125 °C. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating ensures long-lasting durability. Certified for voltage up to 700 VAC and an amperage of 3 A, this connector is perfect for high-power applications. Its hairpin contact type and clearance hole mount make installation a breeze. Measuring just 15.49 mm in height and 9.4 mm in width, it's compact yet robust. Trust the EBC44DCAH-S189 for seamless connectivity in your next project.