EBC44DCAH

Heilind Number:SULEBC44DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCAH

Detailed Description

Introducing the EBC44DCAH, a high-performance PCB connector designed for seamless board-to-board connections. Featuring two rows with 88 positions, this female connector offers reliable mating for your electronic devices. Crafted with PBT and Phosphor Bronze, it ensures durability and long-lasting performance. The termination method through clearance holes guarantees easy installation. With a 2.54mm pitch and a voltage rating of 700 VAC, this connector is suitable for various applications. Its right-angle orientation and hairpin contact type further enhance its versatility. Gold-plated contacts and matte tin terminations provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable space on your PCB. Trust the EBC44DCAH for efficient and secure board connectivity in your electronic projects.