EBC44DCAI-S189

Heilind Number:SULEBC44DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DCAI-S189

Detailed Description

The EBC44DCAI-S189 Board To Board PCB Connector is a high-performance component designed for reliable and efficient electrical connections. Featuring a female gender with two rows of contacts, this connector is perfect for a variety of applications. Constructed with durable PBT and Phosphor Bronze materials and gold-plated contacts, it ensures excellent conductivity and longevity. With a voltage rating of 700 VAC and an amperage of 3A, it meets the demands of power-intensive systems. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for even the harshest environments. The right-angle orientation and hairpin contact type facilitate easy and efficient connectivity. With 88 positions and a pitch of 2.54 mm, it offers ample connectivity options. The matte tin termination plating ensures corrosion resistance and durability. Compact and robust, with a height of .61 inches and a width of 9.4 mm, it is ideal for space-constrained applications. Whether used in aerospace, defense, or industrial systems, the EBC44DCAI-S189 guarantees reliable performance.