EBC44DCAI

Heilind Number:SULEBC44DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCAI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC44DCAI

Detailed Description

Introducing the EBC44DCAI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 88 positions, this female connector features two rows of PBT and phosphor bronze contacts, providing reliable connectivity. The termination method is through-hole, ensuring secure attachment to the PCB. Gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its right-angle orientation and threaded mount type facilitate easy installation. Measuring 15.49mm in height and 9.4mm in width, the EBC44DCAI is compact yet robust, making it ideal for space-constrained systems. Trust in this connector for your critical electronic connections, delivering high reliability and performance.